LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bossie BX-PZ1.27-1-9PZZ

Manufacturer
BossieAsian Brands
MPN
BX-PZ1.27-1-9PZZ
LCSC Part #
C41370930
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN HEADER 9POS 1.27mm SINGLE ROW TH
DatasheetBossie BX-PZ1.27-1-9PZZ
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows1
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Current Rating1A
Insulation Height1mm
Length of Mating Pin3.9mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Length of End Connection Pin2.3mm
Number of PINs9P
ColorBlack
Row Spacing-
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.