Megastar ZX-PZ1.0-2-10PWZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-PZ1.0-2-10PWZ |
| LCSC Part # | C41370704 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 20POS 1mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
In-Stock: 2,099
2,099 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2978$ 0.2830 | $ 0.28 |
| 10+ | $ 0.2693$ 0.2559 | $ 2.56 |
| 30+ | $ 0.2582$ 0.2453 | $ 7.36 |
| 100+ | $ 0.2424$ 0.2303 | $ 23.03 |
| 500+ | $ 0.2361$ 0.2243 | $ 112.15 |
| 1,000+ | $ 0.2329$ 0.2213 | $ 221.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
C41370704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



