VBsemi Elec SPP9434S8RG-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | SPP9434S8RG-VB |
| LCSC Part # | C41370498 |
| Package | SO-8 |
| Customer # | |
| Description | 20V 40mΩ@1.8V 1 P-Channel 19W SO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.467 | $ 0.47 |
200+ | $ 0.1864 | $ 37.28 |
500+ | $ 0.1801 | $ 90.05 |
1,000+ | $ 0.1771 | $ 177.10 |
Standard Packaging 4000/Full
Reel | ||