VBsemi Elec CHT870PT-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | CHT870PT-VB |
| LCSC Part # | C41370135 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 250mA SOT-23(TO-236) |
| Description | N-Channel 60V 250mA 0.3W Surface Mount SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0546 $ 0.0519 | $ 0.52 |
100+ | $ 0.0432 $ 0.0411 | $ 4.11 |
300+ | $ 0.0375 $ 0.0357 | $ 10.71 |
3,000+ | $ 0.0332 $ 0.0316 | $ 94.80 |
6,000+ | $ 0.0298 $ 0.0284 | $ 170.40 |
9,000+ | $ 0.028 $ 0.0266 | $ 239.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$