VBsemi Elec AP4543GEH-HF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AP4543GEH-HF-VB |
| LCSC Part # | C41370038 |
| Package | TO-252-4L |
| Customer # | |
| Description | 40V 14mΩ@10V 1 N-Channel + 1 P-Channel 32W TO-252-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3531 | $ 0.35 |
10+ | $ 0.3455 | $ 3.46 |
30+ | $ 0.3395 | $ 10.19 |
100+ | $ 0.335 | $ 33.50 |
Standard Packaging 2500/Full
Reel | ||