SCTF SX2B19.200F0810F30
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX2B19.200F0810F30 |
| LCSC Part # | C41369871 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 19.2MHz 8pF SMD |
| Description | Crystal Oscillator 8pF SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,775 
2,775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1016 | $ 0.51 |
50+ | $ 0.0796 | $ 3.98 |
150+ | $ 0.0686 | $ 10.29 |
500+ | $ 0.0604 | $ 30.20 |
3,000+ | $ 0.0538 | $ 161.40 |
6,000+ | $ 0.0505 | $ 303.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$