Megastar ZX-PM1.0-1-16PU-W
| Manufacturer |
Megastar
Asian Brands |
| Mfr. Part # | ZX-PM1.0-1-16PU-W |
| LCSC Part # | C41369850 |
| Package | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN SOCKET 16POS 1mm SINGLE ROW SMD |
| Description | 1mm 16P 750mA 1 Gold Phosphor Bronze -40℃~+105℃ 1x16P 2mm Top Surface Mount,Vertical Square Hole SMD,P=1mm(Staggered Pins) Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Megastar | |
| Package | SMD,P=1mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
431 
431
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3434 $ 0.3263 | $ 0.33 |
10+ | $ 0.2846 $ 0.2704 | $ 2.70 |
37+ | $ 0.2599 $ 0.2470 | $ 9.14 |
111+ | $ 0.2274 $ 0.2161 | $ 23.99 |
518+ | $ 0.2135 $ 0.2029 | $ 105.10 |
999+ | $ 0.2057 $ 0.1955 | $ 195.30 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$