TDSEMIC SN65LBC184DR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SN65LBC184DR-TD |
| LCSC Part # | C41369792 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power RS-485 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 128 | |
| ESD Protect | ±1.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 700uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LBC184DR is a transceiver for RS-485 and RS-422 communication systems. Data transmission rates of up to 2.5Mbps are supported. The device operates in half-duplex mode and features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs enter a high-impedance state. The device also integrates a failsafe function: in receive mode, if the input is open or shorted, the receiver output remains high.
Features
- ESD protection: ±1500V Human Body Model
- Three-state output
- Half-duplex communication
- Bus supports up to 128 transceivers
Applications
- Low-power RS-485 transceiver
- Low-power RS-422 transceiver
- Level translation
- EMI-resistant transceiver
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2851 | $ 1.43 |
| 50+ | $ 0.2252 | $ 11.26 |
| 150+ | $ 0.1996 | $ 29.94 |
| 500+ | $ 0.1676 | $ 83.80 |
| 2,500+ | $ 0.1534 | $ 383.50 |
| 5,000+ | $ 0.1448 | $ 724.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 128 | |
| ESD Protect | ±1.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 700uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LBC184DR is a transceiver for RS-485 and RS-422 communication systems. Data transmission rates of up to 2.5Mbps are supported. The device operates in half-duplex mode and features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs enter a high-impedance state. The device also integrates a failsafe function: in receive mode, if the input is open or shorted, the receiver output remains high.
Features
- ESD protection: ±1500V Human Body Model
- Three-state output
- Half-duplex communication
- Bus supports up to 128 transceivers
Applications
- Low-power RS-485 transceiver
- Low-power RS-422 transceiver
- Level translation
- EMI-resistant transceiver
- Industrial control LAN
C41369792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



