LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SN65176DR-TD product image
  • SN65176DR-TD thumbnail 1
  • SN65176DR-TD thumbnail 2
  • SN65176DR-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SN65176DR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SN65176DR-TD
LCSC Part #
C41369790
Packaging
SOP-8
Customer #
Key Attributes
SN65176DR RS-485/RS-422 Transceiver
Datasheetpdf iconTDSEMIC SN65176DR-TD
In-Stock: 2,365
2,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.137$ 0.69
50+$ 0.1086$ 5.43
150+$ 0.0944$ 14.16
500+$ 0.0838$ 41.90
2,500+$ 0.0753$ 188.25
5,000+$ 0.071$ 355.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-8
Voltage - Supply3.3V~5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes128
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers1
Quiescent Supply Current1.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN65176DR is a transceiver IC designed for RS-485 and RS-422 communication systems. The IMX485 supports data transfer rates up to 2.5Mbps for both transmission and reception. RS-485 operates in half-duplex mode. In addition, RS-485 features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs enter a high-impedance state. The SN65176DR incorporates a failsafe function that ensures the receiver output remains high when the input is open-circuited or short-circuited during receive mode.

Features

AI Translation
  • ESD protection: ±1500V - Human Body Model (HBM)
  • Three-state output half-duplex bus supports up to 128 transceivers

Applications

AI Translation
  • Low-power RS-485 transceiver
  • Low-power RS-422 transceiver
  • Level translation
  • EMI-resistant transceiver
  • Industrial control LAN