TDSEMIC OP07-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | OP07-TD |
| LCSC Part # | C41369788 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | OP07 Low Power RS-485/RS-422 Transceiver |
| Description | Transceiver 3.3V~5V SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2649 | $ 0.26 |
200+ | $ 0.1057 | $ 21.14 |
500+ | $ 0.1022 | $ 51.10 |
1,000+ | $ 0.1004 | $ 100.40 |
Standard Packaging 2500/Full
Reel | ||