LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MAX487CSA-TD product image
  • MAX487CSA-TD thumbnail 1
  • MAX487CSA-TD thumbnail 2
  • MAX487CSA-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MAX487CSA-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MAX487CSA-TD
LCSC Part #
C41369784
Packaging
SOP-8
Customer #
Key Attributes
MAX487CSA Low-Power RS-485/RS-422 Transceiver
Datasheetpdf iconTDSEMIC MAX487CSA-TD
In-Stock: 2,280
2,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2625$ 1.31
50+$ 0.207$ 10.35
150+$ 0.1832$ 27.48
500+$ 0.1535$ 76.75
2,500+$ 0.1403$ 350.75
5,000+$ 0.1323$ 661.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-8
Voltage - Supply3.3V;5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes128
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers1
Quiescent Supply Current1.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX487CSA is a transceiver IC for RS-485 and RS-422 communication systems. The HM485 supports data rates up to 2.5Mbps for both transmit and receive. The 485 operates in half-duplex mode. It features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs are high-impedance. The MAX487CSA incorporates a failsafe function: when in receive mode, the receiver output is driven high if the input is open or shorted. ESD protection: ±1500V HBM. Three-state output, half-duplex bus supporting up to 128 transceivers.

Applications

AI Translation
  • Low-power RS-485 transceiver
  • Low-power RS-422 transceiver
  • Level shifting
  • EMI-resistant transceiver
  • Industrial control LAN