LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MAX485ECSA-TD product image
  • MAX485ECSA-TD thumbnail 1
  • MAX485ECSA-TD thumbnail 2
  • MAX485ECSA-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MAX485ECSA-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MAX485ECSA-TD
LCSC Part #
C41369781
Packaging
SOP-8
Customer #
Key Attributes
MAX485ECSA
Datasheetpdf iconTDSEMIC MAX485ECSA-TD
In-Stock: 6,610
6,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1469$ 0.73
50+$ 0.1165$ 5.83
150+$ 0.1013$ 15.20
500+$ 0.0898$ 44.90
2,500+$ 0.0807$ 201.75
5,000+$ 0.0761$ 380.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes128
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers1
Quiescent Supply Current700uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX485ECSA is a transceiver IC designed for RS-485 and RS-422 communication systems. The HM485 supports data transmission rates up to 2.5Mbps for both transmit and receive. The 485 operates in half-duplex mode. In addition, the 485 features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs enter a high-impedance state. The MAX485ECSA incorporates a failsafe function, ensuring the receiver output remains high when the input is open-circuited or short-circuited in receive mode.

Features

AI Translation
  • ESD protection: ±1500V - Human Body Model (HBM)
  • Three-state output half-duplex bus supports up to 128 transceivers

Applications

AI Translation
  • Low-power RS-485 transceiver
  • Low-power RS-422 transceiver
  • Level translation
  • EMI-resistant transceiver
  • Industrial control LAN