TDSEMIC MAX3485EESA-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX3485EESA-TD |
| LCSC Part # | C41369778 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IC TRANSCEIVER HALF 1/1 SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.8V~4.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RS485 and RS422 communication systems, data transmission rate up to 10Mbps
- Half-duplex RS485 interface IC with Driver Enable (DE) and /RE control pins
- Receiver input impedance of 1/8 unit load, supporting up to 128 loads on the bus
- ESD: 1K (add protection components if hot-swapping is required)
- Tri-state output half-duplex communication
- A/B terminal short-circuit protection
- SOP8 package
Applications
AI Translation
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4408 | $ 0.44 |
| 10+ | $ 0.3488 | $ 3.49 |
| 30+ | $ 0.3084 | $ 9.25 |
| 100+ | $ 0.2584 | $ 25.84 |
| 500+ | $ 0.2358 | $ 117.90 |
| 1,000+ | $ 0.2229 | $ 222.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.8V~4.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RS485 and RS422 communication systems, data transmission rate up to 10Mbps
- Half-duplex RS485 interface IC with Driver Enable (DE) and /RE control pins
- Receiver input impedance of 1/8 unit load, supporting up to 128 loads on the bus
- ESD: 1K (add protection components if hot-swapping is required)
- Tri-state output half-duplex communication
- A/B terminal short-circuit protection
- SOP8 package
Applications
AI Translation
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



