LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KIA Semicon Tech KPY3203D product image
  • KPY3203D thumbnail 1
  • KPY3203D thumbnail 2
  • KPY3203D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KIA Semicon Tech KPY3203D

Manufacturer
KIA Semicon TechAsian Brands
MPN
KPY3203D
LCSC Part #
C41369557
Packaging
DFN-8(5x6)
Customer #
Key Attributes
MOSFET N-CH 30V 100A DFN-8(5x6)
DatasheetKIA Semicon Tech KPY3203D
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,450
4,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.347$ 1.74
50+$ 0.2725$ 13.63
150+$ 0.2405$ 36.08
500+$ 0.2007$ 100.35
2,500+$ 0.1829$ 457.25
5,000+$ 0.1723$ 861.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerKIA Semicon Tech
PackagingDFN-8(5x6)
Configuration-
Drain to Source Voltage30V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)1nF
Current - Continuous Drain(Id)100A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation62.5W
Reverse Transfer Capacitance (Crss@Vds)900pF
RDS(on)3.5mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)7.55nF
Gate Charge(Qg)130nC@10V
TypeP-Channel

Features

AI Translation
  • RDS(ON)=3.5mΩ (typ.) ~ VGS=-10V
  • Super Low Gate Charge
  • 100% EAS Guaranteed
  • Green Device Available
  • Excellent CdV/dt effect decline
  • Advanced high cell density Trench

Applications

AI Translation
  • Power switching applications
  • Hard switching and high-frequency circuits
  • Uninterruptible power supplies