KIA Semicon Tech KNH2908D
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KNH2908D |
| LCSC Part # | C41369555 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 130A TO-3P |
| Description | 80V 130A 246W 6mΩ@10V 4V@250uA 1 N-Channel TO-3P Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7363 | $ 0.74 |
10+ | $ 0.593 | $ 5.93 |
30+ | $ 0.5221 | $ 15.66 |
90+ | $ 0.4496 | $ 40.46 |
510+ | $ 0.4074 | $ 207.77 |
990+ | $ 0.3863 | $ 382.44 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$