KIA Semicon Tech KCT1704A
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KCT1704A |
| LCSC Part # | C41369544 |
| Package | TOLL-8 |
| Customer # | |
| Description | 40V 260A 164W 1.6mΩ@10V 2.4V@250uA 1 N-Channel TOLL-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | TOLL-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7799 | $ 0.78 |
200+ | $ 0.312 | $ 62.40 |
500+ | $ 0.3008 | $ 150.40 |
1,000+ | $ 0.2961 | $ 296.10 |
Standard Packaging 2000/Full
Reel | ||