KIA Semicon Tech KNG3303C
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KNG3303C |
| LCSC Part # | C41369538 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 90A DFN-8(3x3) |
| Description | 30V 90A 66W 3.9mΩ@10V One N-channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,115 
1,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1243 | $ 0.62 |
50+ | $ 0.0983 | $ 4.92 |
150+ | $ 0.0853 | $ 12.80 |
500+ | $ 0.0755 | $ 37.75 |
2,500+ | $ 0.0677 | $ 169.25 |
5,000+ | $ 0.0638 | $ 319.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$