KIA Semicon Tech KND3303C
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KND3303C |
| LCSC Part # | C41369537 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 90A TO-252 |
| Description | 30V 90A 4mΩ@10V 70W One N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
470 
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1437 | $ 0.72 |
50+ | $ 0.1128 | $ 5.64 |
150+ | $ 0.0996 | $ 14.94 |
500+ | $ 0.0831 | $ 41.55 |
2,500+ | $ 0.0758 | $ 189.50 |
5,000+ | $ 0.0714 | $ 357.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$