LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW LM2575S-ADJ(XBLW) product image
  • LM2575S-ADJ(XBLW) thumbnail 1
  • LM2575S-ADJ(XBLW) thumbnail 2
  • LM2575S-ADJ(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW LM2575S-ADJ(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LM2575S-ADJ(XBLW)
LCSC Part #
C41369534
Packaging
TO-263-5L
Customer #
Key Attributes
2A Step-Down Voltage Regulator
Datasheetpdf iconXBLW LM2575S-ADJ(XBLW)
In-Stock: 280
280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3116$ 1.56
50+$ 0.2447$ 12.24
150+$ 0.216$ 32.40
500+$ 0.1802$ 90.10
2,500+$ 0.1643$ 410.75
5,000+$ 0.1547$ 773.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerXBLW
PackagingTO-263-5L
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching52kHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage6V~40V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1.23V~37V
Quiescent Current50uA

Introduction

AI Translation

The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 2A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V and ADJ output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50 μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V and adjustable output versions
  • Guaranteed 2A output current
  • Adjustable version output voltage range, 1.23V to 37V ±4% max over line and load conditions
  • 52 kHz fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • Wide input voltage range up to 40V
  • Requires only 4 external components

Applications

AI Translation
  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (Buck-Boost)