LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW MCP6001UT-I/OT(XBLW) product image
  • MCP6001UT-I/OT(XBLW) thumbnail 1
  • MCP6001UT-I/OT(XBLW) thumbnail 2
  • MCP6001UT-I/OT(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW MCP6001UT-I/OT(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
MCP6001UT-I/OT(XBLW)
LCSC Part #
C41369515
Packaging
SOT-23-5
Customer #
Key Attributes
1 MHz, Low-Power Op Amp
Datasheetpdf iconXBLW MCP6001UT-I/OT(XBLW)
In-Stock: 2,385
2,385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1163$ 0.58
50+$ 0.1015$ 5.08
150+$ 0.0952$ 14.28
500+$ 0.0874$ 43.70
3,000+$ 0.0838$ 251.40
6,000+$ 0.0817$ 490.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOT-23-5
Output Current40mA
Number of Channels1
Vos - Input Offset Voltage4.5mV
Slew Rate800V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)90dB
Input Offset Voltage Drift(Vos TC)2.3uV/℃
Quiescent Current80uA
Gain Bandwidth Product1MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-3V~-900mV;900mV~3V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Introduction

AI Translation

The XBLW MCP6001(single), XBLW MCP6002(dual) and XBLW MCP6004(quad) are general purpose, low offset, high frequency response and micro power operational amplifiers. With an excellent bandwidth of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 80μA per amplifier at 5V, the XBLW MCP6001/6002/6004 family can be designed into a wide range of applications. The XBLW MCP6001/6002/6004 op-amps are designed to provide optimal performance in low voltage and low power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are... 4.5mV. These parts provide rail-to-rail output swing into heavy loads. The XBLW MCP6001/6002/6004 family is specified for single or dual power supplies of +1.8V to +6.0V. The XBLW MCP6001 is available in 5-lead SOT-23 and SC70-5 package. The XBLW MCP6002 is available in 8 -lead SOP-8 and MSOP-8 package. The XBLW MCP6004 is available in 14-lead SOP and TssoP package.

Features

AI Translation
  • General Purpose 1MHz Amplifiers, Low Cost
  • High Slew Rate: 0.8V/μs
  • Low Offset Voltage: 4.5mV Maximum
  • Low Power: 80μA per Amplifier Supply Current
  • Settling Time to 0.1% with 2V Step: 4.2 μs
  • Unit Gain Stable
  • Rail-to-Rail Input and Output
  • Input Voltage Range: -0.1V to +5.1V at 5V Supply
  • Operating Power Supply: +1.8V to +6V
  • Operating Temperature Range: -40°C to +125°C
  • ESD Rating: HBM-4kV, CDM-2kV

Applications

AI Translation
  • Active Filters
  • Audio Outputs
  • Sensor Interfaces
  • Medical Instrumentation
  • Battery-Powered Instrumentation
  • Smoke/Gas/Environment Sensors
  • Battery and Power Supply Control
  • Portable Equipment and Mobile Devices