Slkor BSS138KDW
| Manufacturer | SlkorAsian Brands |
| MPN | BSS138KDW |
| LCSC Part # | C41369500 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 50V 0.2A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 12pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 6Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 18pF | |
| Gate Charge(Qg) | 1.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- High density cell design for Low RDS(on)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- ESD protected
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
In-Stock: 4,720
4,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0382$ 0.0230 | $ 0.46 |
| 200+ | $ 0.0296$ 0.0178 | $ 3.56 |
| 600+ | $ 0.0248$ 0.0149 | $ 8.94 |
| 3,000+ | $ 0.0219$ 0.0132 | $ 39.60 |
| 9,000+ | $ 0.0195$ 0.0117 | $ 105.30 |
| 21,000+ | $ 0.0181$ 0.0109 | $ 228.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 12pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 6Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 18pF | |
| Gate Charge(Qg) | 1.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- High density cell design for Low RDS(on)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- ESD protected
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



