Slkor BAS19
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BAS19 |
| LCSC Part # | C41369497 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 120V 200mA SOT-23 |
| Description | 2.5A 50ns 120V 1.25V@200mA 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0192 $ 0.0116 | $ 0.23 |
200+ | $ 0.015 $ 0.0090 | $ 1.80 |
600+ | $ 0.0126 $ 0.0076 | $ 4.56 |
3,000+ | $ 0.0112 $ 0.0068 | $ 20.40 |
9,000+ | $ 0.01 $ 0.0060 | $ 54.00 |
21,000+ | $ 0.0093 $ 0.0056 | $ 117.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$