LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
Slkor BAV21WS product image
  • BAV21WS thumbnail 1
  • BAV21WS thumbnail 2
  • BAV21WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BAV21WSRoHS

Manufacturer
SlkorAsian Brands
MPN
BAV21WS
LCSC Part #
C41369496
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 250V 0.25A SOD-323
Datasheetpdf iconSlkor BAV21WS
In-Stock: 1,350
1,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.0116$ 0.58
500+$ 0.0114$ 0.0092$ 4.60
3,000+$ 0.0098$ 0.0079$ 23.70
6,000+$ 0.0088$ 0.0071$ 42.60
24,000+$ 0.0079$ 0.0064$ 153.60
51,000+$ 0.0075$ 0.0060$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSlkor
PackagingSOD-323
Reverse Recovery Time (trr)50ns
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)250V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1.25V@0.2A
Reverse Leakage Current (Ir)100nA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified250mA

Features

AI Translation
  • Fast switching speed
  • Surface mount package, ideal for automated insertion
  • Suitable for general-purpose switching applications
  • High conductance