XR XRCEP125-7R2M
| Manufacturer | XRAsian Brands |
| MPN | XRCEP125-7R2M |
| LCSC Part # | C41368782 |
| Packaging | SMD-3P,13.5x13mm |
| Customer # | |
| Key Attributes | FIXED IND 7.2uH 7.6A 10.81mΩ SMD-3P,13.5x13mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,13.5x13mm | |
| Current Rating | 7.6A | |
| Inductance | 7.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10.81mΩ | |
| Current - Saturation(Isat) | 9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 269
269 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2637$ 1.2006 | $ 1.20 |
| 10+ | $ 1.0398$ 0.9879 | $ 9.88 |
| 30+ | $ 0.9166$ 0.8708 | $ 26.12 |
| 100+ | $ 0.7774$ 0.7386 | $ 73.86 |
| 500+ | $ 0.7151$ 0.6794 | $ 339.70 |
| 1,000+ | $ 0.6863$ 0.6520 | $ 652.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,13.5x13mm | |
| Current Rating | 7.6A | |
| Inductance | 7.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10.81mΩ | |
| Current - Saturation(Isat) | 9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



