XR XRT1064-401MVRYL6
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT1064-401MVRYL6 |
| LCSC Part # | C41368775 |
| Package | Through Hole-4P,13x7mm |
| Customer # | |
| Key Attributes | CMC 400uH 2.827A TH |
| Description | 400uH@1kHZ Through Hole-4P,13x7mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,13x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
465 
465
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2944 | $ 1.47 |
50+ | $ 0.2296 | $ 11.48 |
150+ | $ 0.2018 | $ 30.27 |
500+ | $ 0.1671 | $ 83.55 |
2,500+ | $ 0.1517 | $ 379.25 |
5,000+ | $ 0.1424 | $ 712.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$