XR XRCM3225U4R7K-A500
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCM3225U4R7K-A500 |
| LCSC Part # | C41368766 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 500mA 0.5Ω 1210 |
| Description | 500mA 4.7uH ±10% 500mΩ 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,670
3,670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0798 | $ 0.40 |
50+ | $ 0.0623 | $ 3.12 |
150+ | $ 0.0536 | $ 8.04 |
500+ | $ 0.047 | $ 23.50 |
3,000+ | $ 0.0418 | $ 125.40 |
6,000+ | $ 0.0392 | $ 235.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$