XR XRCM3216VR82K-A150
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCM3216VR82K-A150 |
| LCSC Part # | C41368750 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 0.82uH 150mA 0.6Ω 1206 |
| Description | 150mA 820nH Multilayer inductor ±10% 600mΩ 1206 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,780 
1,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0216 | $ 0.43 |
200+ | $ 0.0167 | $ 3.34 |
600+ | $ 0.014 | $ 8.40 |
4,000+ | $ 0.0124 | $ 49.60 |
8,000+ | $ 0.011 | $ 88.00 |
20,000+ | $ 0.0102 | $ 204.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$