XR XRCM2012X120K-A015
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCM2012X120K-A015 |
| LCSC Part # | C41368723 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 12uH 15mA 1.15Ω 0805 |
| Description | 15mA 12uH ±10% 1.15Ω 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,200 
2,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0191 | $ 0.38 |
200+ | $ 0.0148 | $ 2.96 |
600+ | $ 0.0123 | $ 7.38 |
4,000+ | $ 0.0109 | $ 43.60 |
8,000+ | $ 0.0097 | $ 77.60 |
20,000+ | $ 0.009 | $ 180.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$