JUXING BTA16-800BC
| Manufacturer | JUXINGAsian Brands |
| MPN | BTA16-800BC |
| LCSC Part # | C41368133 |
| Packaging | TO-220PT |
| Customer # | |
| Key Attributes | 60mA 50mA 800V 1 TRIAC TO-220PT TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JUXING | |
| Packaging | TO-220PT | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 160A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.4V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BT139/BTA16/BTB16 TRIACs feature a punch-through isolated mesa structure with composite glass passivation for PN junction surface protection, offering high dv/dt capability and reliability. Suitable for temperature control, speed control, dimming, motor control, frequency conversion, and other switching control circuits. BT139/BTA16/BTB16 Triacs is fabricated using separation diffusion processes , the junction termination areas are passivated with glass. Thanks to highly dv/dt and reliability,the Triacs series is suitable for domestic lighting , heating , motor speed controllers, frequency conversion and other switch controllers.
Applications
- Dimming, temperature control, motor control
- domestic lighting, heating and motor speed controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3808$ 0.3618 | $ 0.36 |
| 10+ | $ 0.2982$ 0.2833 | $ 2.83 |
| 50+ | $ 0.2625$ 0.2494 | $ 12.47 |
| 100+ | $ 0.2188$ 0.2079 | $ 20.79 |
| 500+ | $ 0.1977$ 0.1879 | $ 93.95 |
| 1,000+ | $ 0.1864$ 0.1771 | $ 177.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JUXING | |
| Packaging | TO-220PT | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 160A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.4V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BT139/BTA16/BTB16 TRIACs feature a punch-through isolated mesa structure with composite glass passivation for PN junction surface protection, offering high dv/dt capability and reliability. Suitable for temperature control, speed control, dimming, motor control, frequency conversion, and other switching control circuits. BT139/BTA16/BTB16 Triacs is fabricated using separation diffusion processes , the junction termination areas are passivated with glass. Thanks to highly dv/dt and reliability,the Triacs series is suitable for domestic lighting , heating , motor speed controllers, frequency conversion and other switch controllers.
Applications
- Dimming, temperature control, motor control
- domestic lighting, heating and motor speed controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



