LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING BZX84C36 product image
  • BZX84C36 thumbnail 1
  • BZX84C36 thumbnail 2
  • BZX84C36 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING BZX84C36RoHS

Manufacturer
JUXINGAsian Brands
MPN
BZX84C36
LCSC Part #
C41368126
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 36V 300mW SOT-23
Datasheetpdf iconJUXING BZX84C36
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.0141$ 0.71
500+$ 0.0116$ 0.0111$ 5.55
3,000+$ 0.0096$ 0.0092$ 27.60
6,000+$ 0.0085$ 0.0081$ 48.60
24,000+$ 0.0076$ 0.0073$ 175.20
51,000+$ 0.0071$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJUXING
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece