LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING BZX84C5V6 product image
Images for reference only

JUXING BZX84C5V6RoHS

Manufacturer
JUXINGAsian Brands
MPN
BZX84C5V6
LCSC Part #
C41368120
Packaging
SOT-23
Customer #
Key Attributes
300mW 1 Independent 5.2V~6V 5.6V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconJUXING BZX84C5V6
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.0152$ 0.76
500+$ 0.0125$ 0.0119$ 5.95
3,000+$ 0.0105$ 0.0100$ 30.00
6,000+$ 0.0093$ 0.0089$ 53.40
24,000+$ 0.0083$ 0.0079$ 189.60
51,000+$ 0.0078$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJUXING
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece