LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING BZX84C2V4 product image
  • BZX84C2V4 thumbnail 1
  • BZX84C2V4 thumbnail 2
  • BZX84C2V4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING BZX84C2V4RoHS

Manufacturer
JUXINGAsian Brands
MPN
BZX84C2V4
LCSC Part #
C41368116
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 2.4V 300mW SOT-23
Datasheetpdf iconJUXING BZX84C2V4
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.0154$ 0.77
500+$ 0.0127$ 0.0121$ 6.05
3,000+$ 0.0105$ 0.0100$ 30.00
6,000+$ 0.0093$ 0.0089$ 53.40
24,000+$ 0.0083$ 0.0079$ 189.60
51,000+$ 0.0078$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJUXING
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.2V~2.6V
Zener Voltage(Nom)2.4V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece