LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING BZT52C6V8S product image
  • BZT52C6V8S thumbnail 1
  • BZT52C6V8S thumbnail 2
  • BZT52C6V8S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING BZT52C6V8SRoHS

Manufacturer
JUXINGAsian Brands
MPN
BZT52C6V8S
LCSC Part #
C41368109
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.8V 200mW SOD-323
Datasheetpdf iconJUXING BZT52C6V8S
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.0124$ 0.62
500+$ 0.0101$ 0.0096$ 4.80
3,000+$ 0.0084$ 0.0080$ 24.00
6,000+$ 0.0075$ 0.0072$ 43.20
24,000+$ 0.0067$ 0.0064$ 153.60
51,000+$ 0.0062$ 0.0059$ 300.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJUXING
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece