UMW LM2903PT(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LM2903PT(UMW) |
| LCSC Part # | C41367208 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1mV 25nA 2 TSSOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UMW | |
| Packaging | TSSOP-8 | |
| Dual Supply | 1V~15V;-15V~-1V | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+105℃ | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide single-supply range: 2.0V to 36V
- Dual-supply range: ±1.0V to ±15V
- Ultra-low supply current, independent of supply voltage: 0.4mA
- Low input bias current: 25nA
- Low input offset current: 5.0nA
- Low input offset voltage: 5.0mV (max)
- Input common-mode range extends to ground
- Differential input voltage range equal to supply voltage
Applications
AI Translation
- Two-stage high-frequency VCO
- Limiting comparator
- TTL-to-MOS logic converter
- Crystal-controlled oscillator
- Visual voltage indicator
In-Stock: 1,565
1,565 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0785 | $ 0.39 |
| 50+ | $ 0.0619 | $ 3.10 |
| 150+ | $ 0.0536 | $ 8.04 |
| 500+ | $ 0.0474 | $ 23.70 |
| 2,500+ | $ 0.0424 | $ 106.00 |
| 4,000+ | $ 0.0399 | $ 159.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UMW | |
| Packaging | TSSOP-8 | |
| Dual Supply | 1V~15V;-15V~-1V | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.3us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+105℃ | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide single-supply range: 2.0V to 36V
- Dual-supply range: ±1.0V to ±15V
- Ultra-low supply current, independent of supply voltage: 0.4mA
- Low input bias current: 25nA
- Low input offset current: 5.0nA
- Low input offset voltage: 5.0mV (max)
- Input common-mode range extends to ground
- Differential input voltage range equal to supply voltage
Applications
AI Translation
- Two-stage high-frequency VCO
- Limiting comparator
- TTL-to-MOS logic converter
- Crystal-controlled oscillator
- Visual voltage indicator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
