LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM393APWR(UMW) product image
  • LM393APWR(UMW) thumbnail 1
  • LM393APWR(UMW) thumbnail 2
  • LM393APWR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM393APWR(UMW)

Manufacturer
UMWAsian Brands
MPN
LM393APWR(UMW)
LCSC Part #
C41367205
Packaging
TSSOP-8
Customer #
Key Attributes
Low Power Low Offset Voltage Dual Comparators
DatasheetUMW LM393APWR(UMW)
In-Stock: 1,705
1,705 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0909$ 0.45
50+$ 0.0718$ 3.59
150+$ 0.0623$ 9.35
500+$ 0.0551$ 27.55
2,500+$ 0.0494$ 123.50
4,000+$ 0.0465$ 186.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUMW
PackagingTSSOP-8
Dual Supply1V~18V;-18V~-1V
Output Type-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage1mV
Quiescent Current400uA
Ib - Input Bias Current25nA
Number of Channels2
Propagation Delay Time300ns
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us

Features

AI Translation
  • Wide single-supply range: 2.0V ~ 36V
  • Split-supply range: ±1.0V ~ ±18V
  • Ultra-low supply current, independent of supply voltage: 0.4mA
  • Low input bias current: 25nA
  • Low input offset current: 5.0nA
  • Low input offset voltage: 5.0mV (max)
  • Input common-mode range includes ground
  • Differential input voltage range equal to supply voltage