LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM2901PT(UMW) product image
Images for reference only

UMW LM2901PT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM2901PT(UMW)
LCSC Part #
C41367200
Packaging
TSSOP-14
Customer #
Key Attributes
Comparator with wide power supply range and low power consumption
Datasheetpdf iconUMW LM2901PT(UMW)
In-Stock: 2,705
2,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1131$ 0.57
50+$ 0.0891$ 4.46
150+$ 0.0772$ 11.58
500+$ 0.0682$ 34.10
2,500+$ 0.061$ 152.50
4,000+$ 0.0574$ 229.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUMW
PackagingTSSOP-14
Output TypeOpen Collector
Quiescent Current800uA
Output ModeCMOS;TTL
Propagation Delay Time1.3us
Operating Temperature-40℃~+105℃
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us;0.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Wide supply voltage range
  • Single supply: 2V to 36V (non-V suffix devices tested to 30V, V suffix devices tested to 32V)
  • Dual supply: ±1V to ±18V (non-V suffix devices tested to ±15V, V suffix devices tested to ±16V)
  • Low supply current drain, independent of supply voltage: 0.8mA (typical)
  • Low input bias current: 25nA (typical)
  • Low input offset current: 3nA (typical) (LM139)
  • Low input offset voltage: 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS