LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM2904PWR(UMW) product image
  • LM2904PWR(UMW) thumbnail 1
  • LM2904PWR(UMW) thumbnail 2
  • LM2904PWR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM2904PWR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM2904PWR(UMW)
LCSC Part #
C41367196
Packaging
TSSOP-8
Customer #
Key Attributes
Dual Operational Amplifier
Datasheetpdf iconUMW LM2904PWR(UMW)
In-Stock: 4,525
4,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0799$ 0.40
50+$ 0.063$ 3.15
150+$ 0.0545$ 8.18
500+$ 0.0482$ 24.10
2,500+$ 0.0431$ 107.75
4,000+$ 0.0406$ 162.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate300V/ms
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)10pA/℃
Features-
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current300nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)26V
Input Offset Voltage Drift(Vos TC)7uV/℃
Gain Bandwidth Product700kHz
Quiescent Current500uA
Input Voltage Noise Density40nV/√Hz@1kHz
Rail to Rail-
Dual Supply-13V~13V
Single Supply2.7V~26V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LM2904 contains two independent high-gain op-amps. It operates from either a single or dual supply, with supply current consumption independent of supply voltage. Applications include variable-frequency amplifiers, DC gain stages, and all conventional op-amp circuits. Available in DIP8 or SOP8 package.

Features

AI Translation
  • Single or dual supply operation
  • Two internally compensated op amps in a single package
  • Logic compatible
  • Low power consumption
  • Wide frequency range
  • DIP8/SOP8 package