HEERMICR HE9118A33PR
| Manufacturer |
HEERMICR
Asian Brands |
| Mfr. Part # | HE9118A33PR |
| LCSC Part # | C41366989 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | HE9118 Synchronous Step-Up DC-DC Converter |
| Description | 350kHz Boost Fixed 3.3V 1 SOT-89 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HEERMICR | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
885 
885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0503 | $ 0.25 |
50+ | $ 0.0492 | $ 2.46 |
150+ | $ 0.0485 | $ 7.28 |
500+ | $ 0.0478 | $ 23.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$