KUU MBR1045DS
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | MBR1045DS |
| LCSC Part # | C41366939 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE GP 45V 10A TO-252 |
| Description | Diode 45V 10A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | KUU | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0865 $ 0.0762 | $ 0.38 |
50+ | $ 0.0684 $ 0.0602 | $ 3.01 |
150+ | $ 0.0593 $ 0.0522 | $ 7.83 |
500+ | $ 0.0525 $ 0.0462 | $ 23.10 |
2,500+ | $ 0.0471 $ 0.0415 | $ 103.75 |
5,000+ | $ 0.0444 $ 0.0391 | $ 195.50 |
Standard Packaging 2500/Full
Reel | ||