LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMSZ5232B product image
  • MMSZ5232B thumbnail 1
  • MMSZ5232B thumbnail 2
  • MMSZ5232B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMSZ5232BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMSZ5232B
LCSC Part #
C41366916
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.6V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MMSZ5232B
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.82
500+$ 0.0128$ 6.40
3,000+$ 0.0108$ 32.40
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+125℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)11Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500 mW power rating on FR-4 or FR-5 boards
  • Wide Zener reverse voltage range: 2.4 V to 110 V
  • Package design optimized for automated PCB assembly
  • Small package size for high-density applications
  • General purpose, medium current
  • ESD rating: Class 3 (>16 kV) per human body model
  • RoHS-compliant materials declaration
  • Void-free, transfer-molded thermoset plastic housing
  • Corrosion-resistant surface finish, solderable
  • Maximum case temperature during soldering: 260°C for 10 seconds
  • Polarity: cathode identified by polarity band
  • Flammability rating: UL 94 V-0