Images are for reference only
EDA Models

BXCONN B127UP-ZD18P

Manufacturer
BXCONN
Asian Brands
Mfr. Part #
B127UP-ZD18P
LCSC Part #
C41366858
Package
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 18POS 1.27mm SINGLE ROW TH
Description
1.27mm 1 18P 1x18P -40℃~+105℃ Top 4.3mm 1A Square Hole Through Hole Through Hole,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon BXCONN B127UP-ZD18P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer BXCONN
Package Through Hole,P=1.27mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon BXCONN B127UP-ZD18P
EDA Models

Additional Information

Type Details
Minimum 13
Multiple 13
Standard Packaging 26
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 130
130 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
13+
$ 0.2744 $ 0.1921 $ 2.50
130+
$ 0.2155 $ 0.1509 $ 19.62
390+
$ 0.1902 $ 0.1332 $ 51.95
1,300+
$ 0.1587 $ 0.1111 $ 144.43
6,500+
$ 0.1447 $ 0.1013 $ 658.45
13,000+
$ 0.1363 $ 0.0955 $ 1241.50
Standard Packaging 26/Full Tube
Better price for more quantity?
$