BXCONN A100US-WS11P
| Manufacturer |
BXCONN
Asian Brands |
| Mfr. Part # | A100US-WS11P |
| LCSC Part # | C41366728 |
| Package | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 22POS 1mm DUAL ROW SMD |
| Description | 2x11P 22P Gold Phosphor Bronze -40℃~+105℃ Black Pin Header 1mm 1mm 2mm 2 750mA Surface Mount,Vertical 1mm SMD,P=1mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Package | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
198 
198
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2173 $ 0.1522 | $ 0.15 |
10+ | $ 0.2113 $ 0.1480 | $ 1.48 |
30+ | $ 0.2082 $ 0.1458 | $ 4.37 |
100+ | $ 0.2052 $ 0.1437 | $ 14.37 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$