ElecSuper SP485EEN-L/TR
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | SP485EEN-L/TR |
| LCSC Part # | C41365334 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | RS-485/RS422 Transceiver |
| Description | 4.5V~5.5V Transceiver 14Mbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
23,700
23,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1729 | $ 0.86 |
50+ | $ 0.1397 | $ 6.99 |
150+ | $ 0.1255 | $ 18.83 |
500+ | $ 0.1077 | $ 53.85 |
2,500+ | $ 0.092 | $ 230.00 |
5,000+ | $ 0.0872 | $ 436.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$