ElecSuper SN65176BDR
| Manufacturer | ElecSuperAsian Brands |
| MPN | SN65176BDR |
| LCSC Part # | C41365330 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SN65176BDR RS-485/RS422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 750uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65176BDR is an RS-485 transceiver operating from a 4.5V–5.5V wide supply voltage, with bus port ESD protection exceeding 15kV HBM, a bus voltage tolerance of ±15V, half-duplex, low-power operation, and full compliance with TIA/EIA-485 standard requirements. It integrates one driver and one receiver, each independently enable/disable controlled. When both are disabled, both the driver and receiver outputs enter a high-impedance state. With 1/8 unit load, up to 32 SN65176BDR transceivers can be connected in parallel on the same communication bus. Error-free data transmission at up to 2.5Mbps is supported. The operating voltage range is 3.0–5.5V, with fail-safe, current limiting, and overvoltage protection features.
Features
- 4.5V~5.5V wide supply range, half-duplex
- Bus port ESD protection HBM up to 15kV
- Bus fault tolerance voltage ±15V
- 1/8 unit load, supports up to 32 devices on the bus
- Driver short-circuit output protection
- Receiver open-circuit failsafe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Data transfer rate up to 2.5Mbps in electrically noisy environments
- Available in DFN3*3-8, MSOP8/VSSOP8 packages
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1413 | $ 0.71 |
| 50+ | $ 0.1117 | $ 5.59 |
| 150+ | $ 0.0969 | $ 14.54 |
| 500+ | $ 0.0858 | $ 42.90 |
| 2,500+ | $ 0.0769 | $ 192.25 |
| 5,000+ | $ 0.0725 | $ 362.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 750uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65176BDR is an RS-485 transceiver operating from a 4.5V–5.5V wide supply voltage, with bus port ESD protection exceeding 15kV HBM, a bus voltage tolerance of ±15V, half-duplex, low-power operation, and full compliance with TIA/EIA-485 standard requirements. It integrates one driver and one receiver, each independently enable/disable controlled. When both are disabled, both the driver and receiver outputs enter a high-impedance state. With 1/8 unit load, up to 32 SN65176BDR transceivers can be connected in parallel on the same communication bus. Error-free data transmission at up to 2.5Mbps is supported. The operating voltage range is 3.0–5.5V, with fail-safe, current limiting, and overvoltage protection features.
Features
- 4.5V~5.5V wide supply range, half-duplex
- Bus port ESD protection HBM up to 15kV
- Bus fault tolerance voltage ±15V
- 1/8 unit load, supports up to 32 devices on the bus
- Driver short-circuit output protection
- Receiver open-circuit failsafe protection
- Strong noise immunity
- Integrated transient voltage suppression
- Data transfer rate up to 2.5Mbps in electrically noisy environments
- Available in DFN3*3-8, MSOP8/VSSOP8 packages
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
C41365330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



