LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper SN75176BDR product image
  • SN75176BDR thumbnail 1
  • SN75176BDR thumbnail 2
  • SN75176BDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper SN75176BDRRoHS

Manufacturer
ElecSuperAsian Brands
MPN
SN75176BDR
LCSC Part #
C41365329
Packaging
SOP-8
Customer #
Key Attributes
SN75176BDR RS-485/RS422 Transceiver
Datasheetpdf iconElecSuper SN75176BDR
In-Stock: 2,410
2,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1313$ 0.66
50+$ 0.1049$ 5.25
150+$ 0.0917$ 13.76
500+$ 0.0819$ 40.95
2,500+$ 0.074$ 185.00
5,000+$ 0.07$ 350.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerElecSuper
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate14Mbps
Operating Temperature-40℃~+125℃
Number of Nodes32
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode
Number of Receivers1
Quiescent Supply Current270uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN75176BDR is a RS-485 transceiver operating from a 4.5V~5.5V wide supply voltage, with bus port ESD protection up to 15kV (HBM), ±15V bus voltage range, half-duplex, low power consumption, and fully compliant with TIA/EIA-485 standard requirements. It integrates one driver and one receiver, both of which can be independently enabled or disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. With 1/8 unit load, up to 32 SN75176BDR transceivers can be connected in parallel on the same communication bus. Error-free data transmission at up to 14Mbps is supported. The operating voltage range is 3.0~5.5V, with fail-safe, current limiting protection, and overvoltage protection features.

Features

AI Translation
  • 4.5V~5.5V wide supply range, half-duplex
  • Bus port ESD protection up to 15kV HBM
  • Bus fault tolerance voltage ±15V
  • 1/8 unit load, supports up to 32 devices on the bus
  • Driver short-circuit output protection
  • Receiver open-circuit failsafe
  • High noise immunity
  • Integrated transient voltage suppression
  • Data transfer rate up to 14Mbps in electrically noisy environments
  • Available in DFN3*3-8, MSOP8/VSSOP8 packages

Applications

AI Translation
  • Bus-type networking
  • Daisy-chain networking
  • Bus port protection