LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSN74LVC1G04DCKR product image
  • HSN74LVC1G04DCKR thumbnail 1
  • HSN74LVC1G04DCKR thumbnail 2
  • HSN74LVC1G04DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSN74LVC1G04DCKRRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSN74LVC1G04DCKR
LCSC Part #
C41364891
Packaging
SC-70-5
Customer #
Key Attributes
Single Inverter Gate
Datasheetpdf iconHXY MOSFET HSN74LVC1G04DCKR
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0463$ 0.46
100+$ 0.0366$ 3.66
300+$ 0.0318$ 9.54
3,000+$ 0.0281$ 84.30
6,000+$ 0.0252$ 151.20
9,000+$ 0.0238$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHXY MOSFET
PackagingSC-70-5
Logic Family74LVC
Input Type-
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay3.3ns@3.3V,50pF
FeaturesPower shutdown protection
Operating Temperature-40℃~+125℃
Input Logic Level - Low-
Input Logic Level - High-
Number of Circuits1
Output Logic Level - High1.2V;1.9V;2.4V;2.3V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)24mA
Number of Channels1
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The single inverter operates over a supply voltage range of 1.65V to 5.5V. The HSN74LVC1G04 device contains a single inverter that performs the Boolean function Y = Ā. This CMOS device provides high output drive capability across a wide Vcc operating voltage range while maintaining low static power consumption. The device is fully suitable for partial power-down applications using Ioff. The Ioff circuit disables the output to prevent damaging backflow current when the device is powered down.

Features

AI Translation
  • Low power consumption, max Icc of 10μA
  • 5V Vcc operation supported
  • Inputs accept voltages up to 5.5V
  • Max propagation delay of 3.3 ns at 3.3V
  • ±24mA output drive capability at 3.3V
  • Ioff supports partial power-down mode operation
  • Typical VOHV > 2V (VCC = 3.3V, TA = 25℃)
  • Typical VOLP < 0.8V (VCC = 3.3V, TA = 25℃)

Applications

AI Translation
  • AV Receivers
  • Audio Docking Stations
  • Blu-ray Players & Home Theater Systems
  • Embedded PCs
  • MP3 Players/Recorders
  • Personal Digital Assistants
  • Telecom/Server AC/DC Power Supplies
  • Solid State Drives
  • Televisions