HXY MOSFET HCXT5551
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HCXT5551 |
| LCSC Part # | C41364888 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS 160V 0.6A SOT-89 |
| Description | Bipolar (BJT) Transistor 160V 0.6A 100MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
130
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0418 $ 0.0377 | $ 0.38 |
100+ | $ 0.033 $ 0.0297 | $ 2.97 |
300+ | $ 0.0287 $ 0.0259 | $ 7.77 |
1,000+ | $ 0.0254 $ 0.0229 | $ 22.90 |
5,000+ | $ 0.0228 $ 0.0206 | $ 103.00 |
10,000+ | $ 0.0214 $ 0.0193 | $ 193.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$