JSMSEMI SN65LBC184DR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN65LBC184DR-JSM |
| LCSC Part # | C41361609 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SN65LBC184 RS-485/RS-422 Communication Interface Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65LBC184 is a high-speed transceiver for RS-485/RS-422 half-duplex communication, integrating one driver and one receiver. It features ±15kV human body model ESD protection and a fail-safe circuit that ensures a logic-high output when the receiver input is open or shorted. If all drivers connected to a terminated bus are disabled (high impedance), the receiver will output a logic high. The SN65LBC184 incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 500Kbps. In addition, the SN65LBC184 receiver features 1/8 unit load input impedance, supporting up to 256 transceivers on a single bus, and operates over a temperature range of -40°C to 85°C.
Features
- Low-current shutdown mode
- Industry-standard SOP-8 package
- Up to 256 transceivers allowed on the bus
- True fail-safe receiver compatible with EIA/TIA-485
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- HBM: ±15kV
- IEC 61000-4-2: Contact discharge ±20kV, Air discharge ±20kV
Applications
- Industrial Control
- Electric, Water, and Gas Meters
- EMI-sensitive Transceiver Applications
- Security Systems
- Lighting Systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3668$ 0.3302 | $ 1.65 |
| 50+ | $ 0.2858$ 0.2573 | $ 12.87 |
| 150+ | $ 0.2525$ 0.2273 | $ 34.10 |
| 500+ | $ 0.2096$ 0.1887 | $ 94.35 |
| 2,500+ | $ 0.1906$ 0.1716 | $ 429.00 |
| 5,000+ | $ 0.1779$ 0.1602 | $ 801.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65LBC184 is a high-speed transceiver for RS-485/RS-422 half-duplex communication, integrating one driver and one receiver. It features ±15kV human body model ESD protection and a fail-safe circuit that ensures a logic-high output when the receiver input is open or shorted. If all drivers connected to a terminated bus are disabled (high impedance), the receiver will output a logic high. The SN65LBC184 incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 500Kbps. In addition, the SN65LBC184 receiver features 1/8 unit load input impedance, supporting up to 256 transceivers on a single bus, and operates over a temperature range of -40°C to 85°C.
Features
- Low-current shutdown mode
- Industry-standard SOP-8 package
- Up to 256 transceivers allowed on the bus
- True fail-safe receiver compatible with EIA/TIA-485
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- HBM: ±15kV
- IEC 61000-4-2: Contact discharge ±20kV, Air discharge ±20kV
Applications
- Industrial Control
- Electric, Water, and Gas Meters
- EMI-sensitive Transceiver Applications
- Security Systems
- Lighting Systems
- Instrumentation
C41361609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



