LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI IRF740STRLPBF-JSM product image
  • IRF740STRLPBF-JSM thumbnail 1
  • IRF740STRLPBF-JSM thumbnail 2
  • IRF740STRLPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRF740STRLPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRF740STRLPBF-JSM
LCSC Part #
C41361604
Packaging
TO-263
Customer #
Key Attributes
MOSFET N-CH 400V 10A TO-263
Datasheetpdf iconJSMSEMI IRF740STRLPBF-JSM
In-Stock: 797
797 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6695$ 0.3348$ 0.33
10+$ 0.5375$ 0.2688$ 2.69
30+$ 0.4715$ 0.2358$ 7.07
100+$ 0.4056$ 0.2028$ 20.28
500+$ 0.375$ 0.1875$ 93.75
800+$ 0.3557$ 0.1779$ 142.32
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingTO-263
Drain to Source Voltage400V
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation63W
Reverse Transfer Capacitance (Crss@Vds)8pF
RDS(on)550mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.05nF
Gate Charge(Qg)28nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Uninterruptible Power Supply (UPS)
  • Power Factor Correction (PFC)