JSMSEMI IRFB5615PBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRFB5615PBF-JSM |
| LCSC Part # | C41361597 |
| Packaging | TO-220-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 40A TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-3L | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 355pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss@Vds) | 101pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 154nC@160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Proprietary New Planar Technology
- RDS(ON), typ = 30mΩ @ VGS = 10V
- Low Gate Charge
- Minimize Switching Loss
- Fast Recovery Body Diode
Applications
AI Translation
- DC - DC Converters
- DC - AC Inverters for UPS
- SMPS and Motor controls
In-Stock: 59
59 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7129 | $ 0.71 |
| 10+ | $ 0.5713 | $ 5.71 |
| 50+ | $ 0.5111 | $ 25.56 |
| 100+ | $ 0.4411 | $ 44.11 |
| 500+ | $ 0.4004 | $ 200.20 |
| 1,000+ | $ 0.3776 | $ 377.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-3L | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 355pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss@Vds) | 101pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 154nC@160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Proprietary New Planar Technology
- RDS(ON), typ = 30mΩ @ VGS = 10V
- Low Gate Charge
- Minimize Switching Loss
- Fast Recovery Body Diode
Applications
AI Translation
- DC - DC Converters
- DC - AC Inverters for UPS
- SMPS and Motor controls
C41361597 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



